Littelfuse SP4337 Bidirectional TVS Diode Arrays
Littelfuse SP4337 Bidirectional TVS Diode Arrays are designed to protect high-speed interfaces against electrostatic discharge (ESD), such as HDMI and DisplayPort interfaces, Thunderbolt, and USB 3.1 Gen 1. The signal line of the Littelfuse SP4337 is protected by a TVS diode offering a low line capacitance of 0.18pF (typical). SP4337 safely absorbs repetitive ESD strikes up to ±15kV contact exceeding IEC 61000-4-2, level 4 (±8kV contact discharge). These TVS diodes also provide low capacitance, high clamping capability, low leakage, and fast response times. These features make the SP4337 arrays ideal for protecting high-speed data lines.Features
- ESD, IEC 61000-4-2, ±15kV contact, ±15kV Air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Lightning, 7A (8/20 as defined in IEC 61000-4-5 2nd edition)
- Low capacitance of 0.18pF (typical at VR=0V)
- Space-efficient 0201 package
- Halogen-free, lead-free, and RoHS compliant
Applications
- USB 3.1 Gen1
- HDMI
- DisplayPort
- Thunderbolt
- S-ATA
- NFC
- 2.5G/5G/10G Ethernet
Specifications
- 7.0A peak current
- -40°C to +125°C operating temperature range
- 5V reverse standoff voltage
- 7.8V breakdown voltage
- 1nA typical, 100nA maximum reverse leakage current
- ±15kV ESD withstand voltage
Functional Block Diagram
Publicado: 2021-02-16
| Atualizado: 2022-03-11