- Sākums
- JAUNĀKIE produkti
- Jaunumi pēc ražotāja
- HellermannTyton
- Solar Applications - HellermannTyton
HellermannTyton Solar Applications
HellermannTyton Solar Applications feature an array of products that provide reliable solar cable management and label innovation for a variety of applications. This comprehensive product lineup includes solar ties, e-clips, clamps, tubing and sleeves, printers, and labels, including convenience packs. These solutions cover bundling and securing, protection, and identification needs in applications. HellermannTyton solar products offer superior designs, easy installation, and robust materials designed to withstand harsh conditions.Features
- Offers reliable solar cable management and labeling
- Superior designs
- Easy installation
- Robust materials withstand harsh conditions
Available Products
Solar Ties
HellermannTyton UV Stabilized Cable Ties
Designed for use in the solar industry and other applications and is made of PA66UV material.
HellermannTyton Impact Modified Heat/UV Stabilized Solar Ties
Features a specially formulated polyamide 6.6 material (PA66HIRHSUV) ideal for solar applications.
HellermannTyton POMUV Solar Ties
Features a non-hygroscopic polyacetal (POMUV) construction, which is UV- and chemical-resistant.
HellermannTyton PA12 Solar Ties
Manufactured with Polyamide 12 that provides excellent UV, chemical, and moisture resistance.
HellermannTyton PVDF Cable Ties
Flammability rating of UL 94V-0 and an operating temperature range of -40°C to +140°C.
HellermannTyton Stainless Steel Solar Ties
Constructed from grade 304 stainless steel for use in harsh environments, 202lb tensile strength.
HellermannTyton Heavy Duty Wide-Strap Solar Cable Ties
Minimize the pinching of soft bundles and the lateral movement possibilities along the bundle.
HellermannTyton Solar Cable Tie with Button Mount
Capable of holding several cables, depending on the cable tie size, for ultimate flexibility.
Solar E-Clips
HellermannTyton Solar Edge Clips & Cable Tie Assemblies
Made reinforced HIRHSUV or HIRHS, ensuring years of reliable performance in any weather.
HellermannTyton Solar Button Mounts with Cable Tie
Features a zero-insertion-force design and requires no tools for quick and easy mounting.
HellermannTyton Heavy Duty Metal Edge Clips
Offer an alternative to managing wire and PV cables where plastic fasteners are not preferred.
HellermannTyton 90deg Metal Edge Clips
An excellent alternative to managing wire and PV cables where plastic fasteners are not preferred.
Solar Clamps
HellermannTyton Series 7 Ratchet Clamps
Offer toolless simplicity and size versatility to manage wires and cables on First Solar modules.
HellermannTyton Solar Locking Clamps
For fastening wire & cable bundles to panels, features fir tree style & unique polyamide 6.6 blend.
HellermannTyton Cable Tie with Fir-Tree Mount
All-in-one bundling and fastening solution designed to reduce costs and assembly time.
HellermannTyton Ratchet P-Clamps
Provides rugged bundle management for heavy-duty applications, includes adjustable ratchet clamp.
HellermannTyton Cable Ties
Fasteners that bundle wires, cables, or hoses and mount to a threaded stud or bolt with a press.
HellermannTyton Solar Ratchet O-Clamp
Custom design clip that attaches easily to ATI torque tubes, offering tool-less simplicity.
Solar Protection
HellermannTyton Convoluted Tubing
Provides an efficient method of routing and protecting wire harness assemblies.
HellermannTyton Medium-Wall Heat Shrink Tubing & Sleeves
Adhesive lining for low-voltage applications, excellent moisture sealing and insulation protection.
Solar Labels
HellermannTyton NEC 2017 Preprinted Solar Labels
Designed to stick to baked enamel and powder coat surfaces.
HellermannTyton NEC 2017 Printable Solar Labels
Variable print solar installation labels designed with cross-laminated, UV-stable materials.
HellermannTyton NEC 2017 Solar Label Convenience Packs
Allow solar installers to avail themselves of high-quality preprinted solar installation labels.
HellermannTyton NEC 2017 Reflective Solar Labels
Designed to be easily visible to responders who are looking to identify and isolate the PV system.
HellermannTyton Rooftop Label
Pre-printed using high-performance, UV-stable materials and adhesives for long outdoor life.
HellermannTyton NEC 2014 Reflective Solar Labels
Designed to be easily seen by first responders who are looking to identify & isolate the PV system.
HellermannTyton NEC 2014 Preprinted Solar Labels
Feature a +50°F (+10°C) minimum application temperature, backward compatible with NEC 2011.
HellermannTyton NEC 2014 Printable Solar Labels
Designed to accept printing from a standard thermal transfer printer using a resin-based ink ribbon.
HellermannTyton NEC 2011 Preprinted Solar Labels
Printed with UV-stable ink that is covered by a UV-stable laminate.
HellermannTyton Preprinted Solar Labels
Made with UV stable inks for use on solar installations.
HellermannTyton Banded Colored Continuous Rolls
Come with yellow or orange strips for easy printing of warning and caution labels.
HellermannTyton Reflective Colored Continuous Rolls
Used to design labels that conform to NEC solar installation requirements.
HellermannTyton High Bond Solid Colored Continuous Rolls
Made of Type 840/281, Polyester (PET), UV stable, and clear Polyester laminate material.
HellermannTyton Adhesive Labels
Designed to optimize custom printing on demand, available in various colors and printing widths.
Solar Label Convenience Packs
HellermannTyton NEC 2017 Solar Label Convenience Packs
Allow solar installers to avail themselves of high-quality preprinted solar installation labels.
HellermannTyton NEC 2014 Solar Label Convenience Packs
Installers purchase preprinted NEC 2014 code-compliant solar installation labels.
Solar Printers & Accessories
HellermannTyton TagPrint® Pro 4.0
Comes with pre-saved designs, built-in security, a visual file preview option, and a 'pin' option.
HellermannTyton TT230SMC Thermal Transfer Printers
Ethernet-ready and consist of an integrated cutter for use with continuous vinyl label rolls.
HellermannTyton TT130SMC Thermal Printers & Solar Labels
Makes identifying critical components in various environments easy, provides safety and clarity.
Additional Resources
- HellermannTyton