Murata Electronics Type 2GT Evaluation Kit
Murata Electronics Type 2GT Evaluation Kit (LBAA0XV2GT-001EVK) allows module testing and software development for the Type 2GT-001 Multi-Band LoRa® Connectivity Module. The Type 2GT-001 module provides multi-band LoRa and Long Range Frequency Hopping Spread Spectrum (LR-FHSS) communication over 860MHz to 930MHz sub-GHz and 2.4GHz ISM bands with satellite S-band connectivity. The evaluation kit includes a pin header for easy connection to a host MCU platform and all needed antennas.Features
- Type 2GT module (includes Semtech LR1121)
- Sub-GHz LoRa and (G)FSK modulation
- 2.4GHz LoRa and (G)FSK modulation
- Long range FHSS on Sub-GHz, 1.9GHz to 2.1GHz, and 2.4GHz ISM band
- SATCOM S-band
- SATCOM Sub-GHz
- Drop-in replacement to Semtech LR1121 Mbed™ Shield
- Arduino interface
- Kit includes all antennas
- Switch for power supply selection
Applications
- Smart homes
- Agricultural sensors
- Building automation
- Smart cities
- Asset tracking
- Retail store sensors
- Smart meters
- Environmental sensors
Kit Contents
- Type 2GT EVK
- Quick-start guide
- Support site access guide
- Sub-GHz LoRa antenna
- 2.4GHz LoRa antenna
Required Equipment
- Host MCU board
- Windows® OS (XP, 7, 8, 10)
- LoRa gateway connected to LoRa network server
Videos
Hardware Overview
Resources
Zveřejněno: 2024-06-12
| Aktualizováno: 2025-07-15