STMicroelectronics Microcontrollers
STMicroelectronics Microcontrollers contain a comprehensive range, starting from robust, low-cost 8-bit MCUs to 32-bit Arm®-based Cortex™-M3 Flash microcontrollers with a great choice of peripherals. ST has also extended this range to the ultra-low-power MCU platform EnergyLite™. Extensive support, through a combination of flexible and powerful development tools, training courses, consultancy, and web support, facilitates a faster time to market.32-Bit Arm® Cortex
STMicroelectronics STM32 F1 Mainstream MCUs
Covers the needs of a large variety of applications in the industrial, medical & consumer markets.
STMicroelectronics STM32 F2 Microcontrollers
Advanced 90nm NVM process technology with the innovative ART Accelerator™.
STMicroelectronics STM32F0 Arm® Cortex®-M0 32-Bit MCUs
Incorporates the high-performance Arm® Cortex®-M0 operating at a 48MHz frequency.
STMicroelectronics STM32F3 High-Performance ARM® Cortex™-M4 MCUs
ARM® Cortex™-M4 32-bit RISC core operating at a frequency of up to 72 MHz.
Ultra-Low Power
STMicroelectronics STM32 L1 Ultra-Low-Power MCUs
Proprietary ultra-low-leakage process technology offering unprecedented platform flexibility.
STMicroelectronics STM8L Ultra-Low-Power Microcontrollers
Uses a proprietary ultra-low leakage process and optimized architecture to provide high performance.
8-Bit STM8
STMicroelectronics STM8S 8-bit Microcontroller
Combines leading performance, robustness, and peripherals.
STMicroelectronics STM8L Ultra-Low-Power Microcontrollers
Uses a proprietary ultra-low leakage process and optimized architecture to provide high performance.
Tools
STMicroelectronics STM32VLDISCOVERY Discovery Kit
Cheapest and quickest way to discover STM32F100 Value line microcontrollers.
STMicroelectronics STM32L152C-DISCO Discovery Board
Ultralow power discovery board for developing designs based on the STM32L MCU.
STMicroelectronics STM8S-Discovery Board
Build and debug applications using the STM8S MCU.
STMicroelectronics STM8SVLDISCOVERY STM8S Value Line Evaluation Board
Lets you evaluate and develop applications for STM8S Value Line MCUs.
STMicroelectronics STEVAL-ILM001V1 Plug-In Hardware Module
Combines with STM8S-DISCOVERY to create a fully functioning DALI slave application.
Complete Your Design
STMicroelectronics Standard Products
A broad range of drop-in replacements for general-purpose analog ICs, discretes, and serial EEPROMs.
- STMicroelectronics