M5Stack Chain Mount

M5Stack Chain Mount is a Chain series structural expansion node. The front panel features two LEGO-compatible mounting holes, allowing users to easily connect and extend structural components. The internal PCB comes pre-soldered with two directly connected HY2.0-4P interfaces. These interfaces enable seamless daisy-chaining with M5Stack Chain series devices without affecting the devices' original functions. The Chain Mount supports Do-It-Yourself (DIY) construction of a wider range of interactive applications.

Features

  • LEGO-compatible mounting hole design
  • M5Stack Chain series DIY expansion
  • 23.9mm length x 23.9mm width x 16.0mm height dimensions
  • Two HY2.0-4P expansion interfaces for horizontal expansion of Chain series devices

Kit Contents

Schematic

Schematic - M5Stack Chain Mount

Dimensions

Mechanical Drawing - M5Stack Chain Mount

Videos

Publicado: 2026-01-30 | Atualizado: 2026-02-03