Microchip Technology ATSAMA5D2-ICP Industrial Connectivity Platform

Microchip Technology ATSAMA5D2-ICP Industrial Connectivity Platform (EV26C77A) enables evaluation and prototyping with the high-performance, ultra-low-power SAMA5D27 Arm® Cortex®-A5 Microprocessor (MPU), running up to 500MHz. The Microchip Technology SAMA5D27 features powerful peripherals for connectivity and user interface applications while offering advanced security functions.

The SAMA5D2-ICP Industrial Connectivity Platform demonstrates the rich wired and wireless connectivity suite of the Microchip SAMA5D2 Arm Cortex-A based microprocessors. It offers a starting point for applications that include EtherCAT, Ethernet 10/100 and 10/100/1000, CAN, Wi-Fi®, BLUETOOTH®, USB communications, or any combination of these. Connectors and expansion headers allow for easy customization and quick access to leading-edge embedded features such as Mikroelektronica clickboards.

The SAMA5D2-ICP is supported by the mainline Linux distribution and includes an on-board Embedded Debugger, eliminating the need for external tools for programming or debugging.

Features

  • Microchip ATSAMA5D27 Microprocessor in a BGA289 package
  • 2x Winbond W632GU6MB 2Gb DDR3L SDRAM
  • Microchip SST26VF064B 64Mb QSPI Flash
  • 3x Microchip 24AA025E48 EEPROM
  • Footprint for Microchip ATWILC3000-MR110CA Wi-Fi / BLE Module (not mounted by default)
  • Microchip LAN9252I/ML EtherCAT
    • 2x EtherCAT-P Female connectors
  • Microchip LAN7850T-I/8JX USB HSIC to Gbit Ethernet Bridge
    • 1x RJ45 connector
  • Microchip KSZ8563RNXI 3-port Ethernet Switch
    • 2x RJ45 connectors
  • Microchip USB2534 4-port USB Hub
    • 2x USB Type A 2-port connectors for USB Host
    • 1x USB Micro-A connector for USB Device
  • 2x Microchip MCP2542FDT CAN Transceivers
    • 1x CAN connector for CAN0 and CAN1
  • Microchip MCP16502 Power Management IC
  • Microchip PAC1934 Power Monitor IC
  • 1x SD card connector
  • 3x miKroBus connectors
  • Support for ECC608, RS485
  • 1x SuperCap for backup
  • Debug
    • On-board Debugger (J-link-OB/J-Link-CDC)
    • 1x USB micro-A connector for Debug
    • 10-pin JTAG connector
  • Push Buttons
    • 2x user buttons
    • 1x reset button
    • 1x disable boot button
    • 1x wake-up button
  • User RGB LED
  • 150mm x 100mm x 20mm board dimensions

Block Diagram

Block Diagram - Microchip Technology ATSAMA5D2-ICP Industrial Connectivity Platform
Publicēts: 2020-05-27 | Atjaunināts: 2024-07-25