Microchip Technology MCP33141/MCP33151 12/14-bit ADCs

Microchip MCP33141/MCP33151 12/14-bit Analog-to-Digital Converters (ADCs) feature a single-ended input, high performance, and low power consumption in a small package. This makes these devices ideal for battery-powered systems and remote data acquisition applications. These ADCs feature a successive approximation register (SAR) architecture and an industry-standard SPI serial interface, allowing 12-bit or 14-bit ADC capability to be added to any PIC® microcontroller. The MCP33141/MCP33151 features 500k or 1M samples/second, 1 input channel, low power consumption (1.5µA typical standby current, 0.33mA typical active current), and is available in 10-pin MSOP and 10-pin TDFN.

These devices are fully automotive qualified (AEC-Q100) and specified for operation between -40°C and +125°C. The ADCs are designed to operate in high-temperature and electromagnetic environments while meeting the rigorous and harsh demands of automotive and industrial settings.

Features

  • 12-bit (MCP33141) or 14-bit (MCP33151) resolution
  • Single-ended input
  • SPI interface
  • -40 to +125°C temperature range
  • Sample Rate (Throughput)
    • MCP33151/41-10: 1Msps
    • MCP33151/41-05: 500ksps
  • Typical DNL
    • MCP33141: ±0.05 LSB
    • MCP33151: ±0.11 LSB
  • Typical INL
    • MCP33141: ±0.09 LSB
    • MCP33151: ±0.39 LSB

Applications

  • High-precision data acquisition
  • Medical instruments
  • Test equipment
  • Electric vehicle battery management systems
  • Motor control applications
  • Switch-mode power supply applications
  • Battery-powered equipment

Typical Application

Application Circuit Diagram - Microchip Technology MCP33141/MCP33151 12/14-bit ADCs

Videos

Publicado: 2019-09-25 | Atualizado: 2023-06-06