Mikroe Grid-EYE 2 Click

Mikroe Grid-EYE 2 Click is a compact thermal imaging and motion detection board featuring the Panasonic AMG883543 infrared array sensor. The Mikroe Grid-EYE 2 Click has an 8x8 pixel matrix and 90° viewing angle, and it measures temperatures from 0°C to +80°C at 0.25°C resolution and detects objects up to five meters away. The board supports Click Snap for flexible sensor positioning and communicates via a 2-wire I2C interface, including an interrupt pin for efficient monitoring. This Click board™ is ideal for thermal imaging systems, smart home appliances, energy-efficient offices, and applications like digital signage, automatic doors, and elevators.

Features

  • Onboard Panasonic AMG883543 infrared array sensor
  • 8x8 pixel matrix (64 pixels) infrared sensor
  • 90° viewing angle
  • Wide temperature range
  • High resolution
  • Up to 5m detection range
  • Low power consumption
  • I2C interface
  • Click Snap, ClickID feature
  • mikroBUS™ compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Thermal imaging systems
  • Enhancing home appliances
  • Improving office energy efficiency
  • Digital signage

Overview

Mikroe Grid-EYE 2 Click
Publicēts: 2024-11-04 | Atjaunināts: 2024-11-08