Molex Micro-Fit Single-Row TPA Cable Assemblies

Molex Micro-Fit Single-Row TPA Cable Assemblies deliver an off-the-shelf solution with a variety of cable lengths (75mm, 150mm, 300mm, and 1.0m). The components provide a high-density, lower power connection while reducing terminal backout. With a 3.00mm pitch, the TPA connectors offer a 5.0A maximum current rating to facilitate both prototyping and global production. Molex Micro-Fit Single-Row TPA cable assemblies meet automotive industry standards and are RoHS compliant.

Features

  • Delivers high-density, lower power connection while reducing terminal backout
  • UL 1061 discrete wires provide ease of design, prototyping, and production
  • Meets automotive industry standards
  • RoHS compliant

Applications

  • Consumer/home appliance
    • Harness manufacturers
    • Appliances
  • Data/computing
    • Harness manufacturers
    • Desktops
    • Workstations
    • Power supplies
    • Uninterruptible power supplies (UPS)
  • Telecommunications/networking
    • Harness manufacturers
    • Servers
    • Routers
    • Switches
  • Automotive/commercial vehicles
    • Harness manufacturers
    • Non-sealed applications
    • Inside devices

Specifications

  • Mechanical
    • 14.7N per contact maximum contact insertion force
    • 24.5N minimum contact retention to housing
    • 8N per circuit maximum mating force
    • 30 cycles typical durability
  • Electrical
    • 600v maximum voltage
    • 5.0A maximum current
  • Nylon housing
  • -40°C to +105°C operating temperature range
Publicado: 2018-11-28 | Atualizado: 2025-03-03