Murata Type 2BC Wi-Fi® + BLUETOOTH® Module (LBEE5PK2BC)
Murata Type 2BC Wi-Fi® + BLUETOOTH® Module (LBEE5PK2BC) is a compact, turnkey solution for adding wireless connectivity to size- and power-sensitive applications such as IoT, handheld wireless devices, gateways, and more. The Type 2BC Module is based on the Infineon CYW4373 Combo Chipset, which supports Wi-Fi 802.11a/b/g/n/ac up to 433Mbps and Bluetooth 5.2 BR/EDR/LE up to 3Mbps. The WLAN section of the Type 2BC Module supports the SDIO v3.0 DDR50 interface. The Bluetooth section supports the high-speed 4-wire UART interface and PCM for audio data. Both the WLAN and Bluetooth sections also support the USB2.0 interface.The Murata Type 2BC Wi-Fi + Bluetooth Module is housed in a small 8.0mm x 7.8mm x 1.15mm shielded resin LGA package ideal for space-constrained applications.
Features
- 2.4GHz/5GHz Wi-Fi+Bluetooth module
- Infineon CYW4373 Combo Chipset
- Wi-Fi 802.11a/b/g/n/ac up to 433Mbps
- Bluetooth 5.2 BR/EDR/LE up to 3Mbps
- AP andSTA dual-mode dual-mode network topology
- DSSS/CCK/OFDM modulation
- Supports NXP i.MX Linux and FreeRTOS
- FCC/IC reference certified
Applications
- Consumer IoT
- Smart home
- Sensor networks
- Gateways
- Handheld wireless devices
Specifications
- 3.2V to 4.8V supply voltage
- 1.8V and 3.3V interface voltage
- SDIO and USB host interface (Wi-Fi)
- UART and USB host interface (Bluetooth)
- -20°C to +70°C operating temperature range
- PCM and GPIO peripheral interface
- 8.0mm x 7.8mm x 1.15mm shielded resin LGA package
Block Diagram
Zveřejněno: 2022-10-05
| Aktualizováno: 2022-10-11