Advantech EKI-2525/28 Industrial Switches
Advantech EKI-2525/28 Industrial Switches are unmanaged fast Ethernet 5/8-ports with auto MDI/MDI-X. These switches feature 12VDC to 48 VDC power redundant input design and are secured with a double protection mechanism: power polarity reverse protection and overload current resettable fuse. The EKI-2525/28 switches include 2 LEDs to show the link status transmission speed and collision status and provide a relay output for an event alarm. The built-in LED will activate the alarm to notify administrators. The EKI 2525/28 industrial switches have a compact metal housing that rates IP30 to help against dusty industrial environments.
Features
- Provides 5/8 fast Ethernet ports with auto MDI/MDI-X
- Supports 10Mbps/100Mbps auto-negotiation
- Provides compact size with DIN-rail/Wall mount, and IP30 metal mechanism
- Supports redundant 12VDC to 48VDC power input and P-Fail relay
- -40°C to 75°C (EKI-2525I/EKI-2528I) supports wide operating temperatures
Dimensions (mm)
Resources
Smart Communication Optimizes Battery Energy Storage
Videos
Zveřejněno: 2015-01-28
| Aktualizováno: 2026-04-30