Amphenol Sine Systems ecomate® RSSM IP69K Circular Metal Connectors

Amphenol Sine Systems ecomate® Rugged Superior Seal Metal (RSSM) Circular Metal Connectors match all the specifications of the ecomate RM series with the addition of superior seals (+125°C). The seals increase the IP ratings to IP67/69K (in mated condition). The RSSM plugs can only mate with ecomate RSSM receptacles to ensure an IP69K rating. Contacts are available in machined or PCB (loose piece/bagged) or stamped and formed (reels) options. Amphenol Sine Systems RSSM connectors can be shared with the ecomate Aquarius™, Aquarius™ Fathom Lock, and RM series. The connectors are ideal in circular, rugged, superior seal, and metal connector industrial applications. The series is available in 8 shell sizes and 28 insert arrangements.

Features

  • IP67 rating (1m of water for 30 minutes, in mated condition)
  • IP69K rating (high-pressure waterproof, 4 points, 0°, 30°, 60°, and 90°, in mated condition)
  • 8 shell sizes and 28 insert arrangements
  • Rugged metal with superior seals (+125°C)
  • Up to 45A / 600V maximum ratings
  • -40°C to +125°C operating temperature range
  • Circular bayonet coupling system
  • Body-zinc alloy, coupling-nickel alum. housing body
  • Machined, stamped, and formed, and PCB contact types
  • 30AWG to 8AWG wire range
  • Crimp, solder contact termination
  • NBR / silicone rubber sealing material
  • >500 mating cycles
  • EMI / RMI shielding available
  • UL 94V-0 flammability rating
  • Gas, oil, mineral oil, acid bath, and basic bath fluid resistance
  • 5000MΩ insulation resistance
  • UL ECBT2 and UL ECBT8 approvals
  • RoHS compliant

Applications

  • Factory automation
  • Industrial
  • Heavy equipment
  • Heavy duty
  • Transportation
  • Entertainment and lighting markets
  • On-machine
  • Robotics
  • Rail transit
  • EV bus/trucks
  • I/O modules
  • Servo motors
  • Servo drives
  • Programmable logic controllers (PLC)
  • HMI/CNC

Videos

Published: 2020-05-06 | Updated: 2024-10-02