Bosch BME680 Environmental Sensor

Bosch Sensortec BME680 Integrated Environmental Sensor is designed for mobile applications and wearables. The BME680 combines a gas sensor with air pressure, humidity, and ambient air temperature sensing functions within a single package. This combination MEMS solution enables multiple capabilities for portable and mobile devices such as air quality measurement, home automation, and other applications for the Internet of Things (IoT). Bosch BME680 sensor offers high accuracy and low power consumption in an efficient and cost-effective manner. Applications include smart homes, smart offices and buildings, smart energy, smart transportation, HVAC, elderly care, and sport/fitness.

Features

  • Equips mobile devices and wearables with indoor air quality measurement
  • Low power consumption
  • Detects a broad range of gases
  • Pressure accuracy of ±0.12hPa
  • Altitude information to ±1m
  • I2C and SPI communication interfaces
  • Compact 3.0mm x 3.0mm footprint
  • RoHS compliant

Applications

  • Smart homes
  • Smart offices and buildings
  • Smart energy
  • Smart transportation
  • HVAC
  • Elderly care
  • Sports
  • Fitness

Videos

Smart Home Applications

Bosch BME680 Environmental Sensor
Gepubliceerd op: 2016-05-06 | Bijgewerkt op: 2022-05-05