Broadcom HEDS-9940EVB Evaluation Boards

Broadcom HEDS-9940EVB Evaluation Boards are designed to assess the functionalities of the Broadcom AEDR-9940 Optical Encoders. These optical encoders are three-channel reflective devices offering selectable and programmable options for digital or analog differential A, B, and I output. The Broadcom HEDS-9940EVB board has two code wheel units featuring multiple optical radius options, including 256, 400, 512, and 720 CPR bases. The HEDS-9940EVB1 Evaluation Board also comes with two units of code wheels and supports optical radius options of 200, 360, 500, and 625 CPR bases. These evaluation boards provide a platform to experiment with the AEDR-9940 Optical Encoders for various applications.

Features

  • Evaluation of Broadcom AEDR-9940 Optical Encoders three-channel reflective optical encoder
  • HEDS-9940EVB with two units of code wheel supporting multiple optical radius options 256, 400, 512, 720 CPR base
  • HEDS-9940EVB1 with two units of code wheel and optical radius options 200, 360, 500, 625 CPR base

Applications

  • Optical encoder evaluation
  • Assessing functionalities of Broadcom AEDR-9940
Publicēts: 2024-02-22 | Atjaunināts: 2024-12-18