Hirose Electric FH75 & FH75M Automotive-Grade FPC Connectors

Hirose Electric FH75 and FH75M Automotive-Grade FPC Connectors feature an independent two-point spring contact design with an innovative FPC/FFC mismating detection mechanism. The connectors offer a high +125°C heat resistance and high-speed data transmission capabilities. The FH75M series provides a flip-lock design, ensuring secure FPC insertion and a high FPC/FFC retention force. These connectors pass strict automotive testing requirements, and the PCB layout is compatible with the FH75 and FH52 series. Hirose Electric Hirose Electric FH75 and FH75M Automotive-Grade FPC Connectors are ideal for automotive and high-performance applications, including robotics, automation, medical, industrial, and space-constrained environments.

Features

  • 2-point contact design
  • Prevents dust intrusion
  • High +125°C heat resistance
  • 0.4mm pitch, 2mm height
  • High FPC/FFC retention force
  • Innovative FPC/FFC mismating detection mechanism
  • High-speed data transmission capabilities
  • Passes strict automotive testing requirements
  • PCB layout compatible with FH75 and FH52 series
  • Environment compatibility

Applications

  • Automotive
  • Robotics
  • Automation
  • Medical
  • Industrial
  • Space-constrained environments

Specifications

  • LCP housing and actuator material (UL 94V-0 rated)
  • Copper alloy contacts
  • Brass retention tabs
  • 0.4A rated current
  • 40VAC/DC rated voltage
  • 50mΩ max contact resistance
  • 150VAC withstanding voltage rating
  • 500MΩ min insulation resistance at 100VDC
  • 20x mating durability
  • -40°C to +125°C operating temperature range

Videos

Dimensions

Infographic - Hirose Electric FH75 & FH75M Automotive-Grade FPC Connectors
Published: 2024-08-28 | Updated: 2025-08-18