TE Connectivity / Intercontec 917 Power Connectors
TE Connectivity's (TE) Intercontec 917 Power Connectors are M17-threaded version connectors with 1, 4, 7, or 9 pins and 20A or 64A maximum power. TE Intercontec 917 Power Connectors offer 630V voltage and a 12mm maximum wire diameter. These power connectors are ideal for use in drive systems, robotics, mechanical engineering, automation mechatronics, medical/chemical engineering, packaging and printing, and aerospace applications.Features
- M17-threaded version
- 1, 4, 7, or 9 pins
- 20A or 64A maximum power
- 630V voltage
- 2.5mm2 or 10mm2 connection
- 12mm maximum wire diameter
Applications
- Drive systems
- Robotics
- Mechanical engineering
- Automation mechatronics
- Medical/chemical engineering
- Packaging and printing
- Aerospace
Publicēts: 2019-01-07
| Atjaunināts: 2023-10-13