Analog Devices Inc. MAX25300EVKIT Evaluation Kit
Analog Devices Inc. MAX25300EVKIT Evaluation Kit is configured to evaluate the operation of the MAX25300A/B LDO Linear Regulator. The MAX25300EVKIT kit features two independent circuits to assess two different IC packages. Both circuits operate over an input range of 1.7V to 5.5V and provide an output voltage range of 0.6V to 5.3V. Each circuit output on the Analog Devices MAX25300EVKIT delivers up to 500mA of current. The Evaluation Kit has the MAX25300AATA/V+ installed.Features
- Two independent circuits on one board
- Evaluates the MAX25300A/B IC in an 8-pin (2mm x 2mm) TDFN
- 1.7V to 5.5V input range
- 1.2V to 5.0V jumper-configurable output voltage (MAX25300A, onboard)
- 0.6V to 5.3V resistor-configurable output voltage (MAX25300B, with IC replacement)
- Up to 500mA output current
- Proven 2-layer 1oz copper PCB layout
- Demonstrates compact solution size
- Fully assembled and tested
Applications
- Automotive electronics
- Audio systems
- High-resolution data acquisition systems
Required Equipment
- MAX25300 EV kit
- 5.5V, 1A DC power supply
- Electronic load capable of 500mA
- Digital voltmeter (DVM)
PCB Layout
Gepubliceerd op: 2020-12-15
| Bijgewerkt op: 2024-08-06