Analog Devices / Maxim Integrated MAX20090 High-Voltage HB LED Controller
Analog Devices MAX20090 High-Voltage HB LED Controller is a single-channel high-brightness LED driver for automotive front-light applications. These applications include high beams, low beams, daytime running lights (DRLs), turn indicators, fog lights, and other LED lights. This device can take an input voltage from 5V to 65V and drive a string of LEDs with a maximum output voltage of 65V.The MAX20090 senses output current at the high side of the LED string. High-side current sensing is required to protect from shorts from the output to the ground or battery input. This device is also the most flexible scheme for driving LEDs, allowing boost, high-side buck, SEPIC mode, or buck-boost-mode configurations. The PWM input provides LED dimming ratios of up to 1000:1, and the ICTRL input provides additional analog dimming capability in the controller.
The MAX20090 is available in a space-saving (4mm x 4mm), 20-pin TQFN, 20-pin side-wettable TQFN, or a 20-pin TSSOP package and is specified to operate over the -40°C to +125°C automotive temperature range.
Features
- High-Brightness LED Driver with a Wide Input Range Saves Space and Cost Through Integration
- +5V to +65V Wide Input Voltage Range
- +65V Maximum Boost Output Voltage
- ICTRL Pin for Analog Dimming
- Integrated High-Side Current-Sense Amplifier
- 200Hz On-Board Ramp Simplifies PWM Dimming
- Flexible Architecture Enables Easy Design Optimization
- Configurable as Boost, High-Side Buck, SEPIC, Buck-Boost, Zeta, and Cuk
- Programmable Switching Frequency (200kHz to 2.2MHz)
- Spread-Spectrum Modulation to Reduce EMI Noise
- Automotive Features and Robustness Improve System Reliability
- Fault Diagnosis Through Fault Flag
- Short Circuit, Overvoltage, and Thermal Protection
- -40°C to +125°C Operating Temperature Range
- Package Options
- TSSOP-20
- TQFN-20
- TQFN-20 with wettable flanks
- Qualifications
- AEC-Q100
- RoHS Compliant
Applications
- Automotive Exterior Lighting
- Commercial, Industrial, and Architectural Lighting
- Daytime Running Lights (DRLs)
- Fog Lights and Adaptive Front-Light Assemblies
- Head-Up Displays
- High-Beam/Low-Beam/Signal/Position Lights
Block Diagram
Typical Application Circuit
Pin Designations
Zveřejněno: 2017-06-06
| Aktualizováno: 2023-04-11