Analog Devices / Maxim Integrated MAX77813EVKIT Evaluation Kit

Analog Devices MAX77813EVKIT Evaluation Kit provides a proven design to evaluate the MAX77813. The MAX77813 is a 2A buck-boost converter designed for single-cell Li-ion battery-powered applications. The MAX77813EVKIT features an input voltage range is between 2.3V and 5.5V, and output voltage range from 2.6V to 5.14V. The MAX77813EVKIT has a factory default output voltage of 3.3V. The output voltage is adjustable through the MINIQUSB interface board. The Analog Devices Board enables communication with Windows®-compatible software to emulate an I2C interface.

Features

  • Proven PCB Reference Design and Layout
  • Fully Assembled and Tested
  • Accessible Test Points for EN, POK, and ILIM
  • MINIQUSB Interface Board and User-Friendly GUI for Full Control

Required Equipment

  • MAX77813 Evaluation Kit
  • MINIQUSB command module (optional, USB cable included)
  • Adjustable DC power supply
  • A 1.8V DC power supply (optional)
  • Digital multimeters

Layout

Location Circuit - Analog Devices / Maxim Integrated MAX77813EVKIT Evaluation Kit
Zveřejněno: 2019-02-08 | Aktualizováno: 2023-04-21