MaxLinear Ethernet PHY Transceivers

MaxLinear 1Gb and 2.5Gb Ethernet PHY (Physical Layer) Transceivers feature low power consumption, offer enhanced features, and include industrial temperature range options. They support Auto-Down Speed (ADS), auto-crossover correction, and Power-over-Ethernet (POE). The high-performance transceivers are configurable through pin strapping, MDIO interface, and external flash. The 2.5Gigabit Ethernet (GbE) options increase system bandwidth without changing cables and consume less power than 5GbE or 10GbE versions. The GPY115 and GPY21x devices include interoperability for NBaseT and the new IEEE 802.3bz standard.

Features

  • Full and half-duplex modes for 10BASE-T(e), 100BASE-T, 1000BASE-T, and 2.5GBASE-T (GPY21x)
  • Remote firmware upgradable through external optional flash
  • 3V single power supply
  • Small footprint (7mm x 7mm) options available
  • Low power consumption
    • 1.3W at 2.5GBASE-T
    • 0.6W at 1GBASE-T
  • Industrial temperature range options available
  • Auto-down Speed (ADS)
  • Auto-crossover correction
  • GMII, RGMII, SGMII, SGMII+ interfaces available

Applications

  • Broadband fixed-line access
  • Wired networking
  • Wireless infrastructure
  • Industry 4.0
  • Datacenter and enterprise computing
  • Enterprise projectors
  • Sensors, imaging, and radar
  • HVAC
  • Service robot
  • Building automation
  • Factory automation and control
  • Industrial transport
  • Lighting
  • Medical imaging
  • Ultrasound smart probe
  • X-ray systems
  • Magnetic Resonance Imaging (MRI)

Application Diagram

MaxLinear Ethernet PHY Transceivers

B to C Versions

Chart - MaxLinear Ethernet PHY Transceivers

Specifications

Chart - MaxLinear Ethernet PHY Transceivers
Zveřejněno: 2021-03-22 | Aktualizováno: 2023-03-13