Microchip Technology 32-Bit SAM L Microcontrollers

Microchip Technology 32-Bit SAM L Microcontrollers are ultra-low-power MCUs based on an Arm® Cortex®-M23 or Cortex-M0+ core. The SAM L MCUs feature innovative picoPower® technology, delivering power consumption as low as 25µA/MHz in active mode, under 100nA in sleep mode, and fast wake-up times of 1.2µS. In addition to ultra-low-power capabilities, these devices feature an enhanced Peripheral Touch Controller (PTC), robust security, Arm TrustZone® technology, Advanced Encryption, and Standard (AES) encryption. These devices are ideal for battery-powered IoT and wearables.

The SAM L10 MCUs offer ultra-low power with a 12-bit ADC, analog comparators, Peripheral Touch Controller (PTC), true random number generator, and tamper detection. SAM L10 MCUs run at 32MHz, consume under 25µA/MHz in active mode and 100nA in sleep mode, and feature integrated op-amps and a 10-bit DAC.

The SAM L11 MCUs build on the SAML10 with extra security features, including crypto engine (AES-128, SHA-256, and GCM), Arm TrustZone, secure boot, an additional Memory Protection Unit, and data scrambling in Data Flash.

The SAM L21 MCUs feature a 12-bit ADC, analog comparators, PTC, and security functions (AES and true random number generator). These devices run at 48MHz and consume under 35µA/MHz in active mode and 200nA in sleep mode. The L21 MCUs feature integrated op-amps, a full-speed USB Host and Device, and a 12-bit DAC.

The SAM L22 MCUs are similar to the SAM L21 but run at 32MHz, come with a segmented LCD controller (up to 320 segments),a full-speed USB Device, and have 100-pin options.

Features

  • SAM L10
    • Arm Cortex-M23 based MCU running up to 32MHz
    • Up to 64KB embedded Flash and 16KB SRAM
    • Ultra-low active and sleep currents of <25µA/MHz and <100nA
    • Enhanced PTC with Driven Shield Plus and Parallel Acquisition
    • DMA, Sleepwalking, and Event System
    • Up to three flexible serial communication modules (SERCOMs)
    • Three timers/counters
    • 12-bit ADC with up to 10 channels and 10-bit DAC
    • Three op-amps, two analog comparators, and programmable logic block
    • 40°C to 85°C and -40°C to 125°C temperature options
    • TQFP, SSOP, QFN, and WLCSP package options

  • SAM L11
    • Arm Cortex-M23 based MCU running up to 32Hz
    • Up to 64B embedded Flash and 16KB SRAM
    • Arm TrustZone technology
    • Secure boot and secure bootloader
    • Crypto accelerators
    • Secure debug
    • Ultra-low active and sleep currents of < 25µA/MHz and < 100nA
    • Enhanced PTC with Driven Shield Plus and Parallel Acquisition
    • DMA, Sleepwalking and Event System
    • Up to three flexible SERCOMs
    • Three timers/counters
    • 12-bit ADC, 10-bit DAC, and three op-amps
    • Two analog comparators and programmable logic block
    • 40°C to 85°C and -40°C to 125°C temperature options
    • TQFP, SSOP, QFN, and WLCSP package options
  • SAM L21
    • Arm Cortex-M0+ based MCU running up to 48MHz
    • Up to 256KB embedded Flash and 40KB SRAM
    • Low power consumption at <35µA/MHz
    • DMA, Sleepwalking and Event System
    • Up to six flexible SERCOMs
    • Up to eight timers/counters
    • Full Speed USB device and embedded host
    • 12-bit ADC with up to 20 channels and 12-bit two-channel DAC
    • Three op-amps, two analog comparators, and programmable logic block
    • PTC for hardware touch support
    • QFP, QFN, and WLCSP package options



  • SAM L22
    • Arm Cortex-M0+ based MCU running up to 32MHz
    • Up to 256KB embedded Flash and 32KB SRAM
    • Low power consumption at <39µA/MHz
    • Segmented LCD (SLCD) controller with up to 320 segments
    • DMA, Sleepwalking and Event System
    • Up to six flexible serial communication modules (SERCOMs)
    • Up to five timers/counters
    • Full Speed USB device
    • 12-bit ADC with up to 20 channels
    • Two analog comparators and programmable logic block
    • PTC for hardware touch support
    • Tamper detection
    • QFP, QFN, and WLCSP package options

Applications

  • IoT and security
  • Smart cities
  • Home automation
  • Industrial automation
  • Smart agriculture
  • Medical devices
  • Accessories authentication
  • Low power
  • Wearables
  • Gaming controls
  • Energy harvesting
  • Low power industrial
  • Sensor nodes
  • Appliances
  • Fitness trackers
  • Automotive door handles
  • Steering wheel controls
  • Keypads
  • Remote controls
Gepubliceerd op: 2022-02-16 | Bijgewerkt op: 2022-03-22