Microchip Technology AC320005-4 WQVGA Display Module
Microchip Technology AC320005-4 WQVGA Display Module is a high-performance 4.3" module with maxTouch®. This display module is designed for evaluating the microchip graphics solution and graphics library for 32-bit microcontrollers. The AC320005-4 Display Module is compatible with the Multimedia Expansion Board II, as well as with Xplained Pro and Xplained Ultra Development Boards.The Microchip Technology AC320005-4 Display Module board consists of TFT 480 x 272 display with a 24-bit parallel RGB interface with a maxTouch capacitive touch interface.
Features
- 480 x 272 TFT display
- maxTouch MXT336
- QTouch
- QT1070 (with four navigation keys)
- 4 K-bit 1-wire EEPROM
- Integrated Projective Capacitive Touch Panel (PCAP)
Block Diagram
Gepubliceerd op: 2017-10-10
| Bijgewerkt op: 2025-04-08