Microchip Technology MCP795xx / MCP795Wxx RTCCs

Microchip Technology MCP795xx / MCP795Wxx Real-Time Clock Calendar ICs (RTCCs) are 10-pin devices that provide accurate timekeeping over a wide temperature range, power-failure monitoring, and on-chip nonvolatile memory. These small-package devices offer many of the same features as the larger 14-pin MCP795Wxx family.

Microchip MCP795xx devices reduce overall component count in the system and eliminate user programming costs for a serial ID, making these RTCCs an ideal choice for the handheld, wireless, and consumer markets. These devices include 64 bytes of SRAM, 2 Kbits of EEPROM, and a 128-bit Unique ID that can be ordered blank or pre-programmed with a MAC address.

MCP795xx RTCCs provide a wide digital trimming range, providing customers with high accuracy over a large temperature range. These Microchip devices also provide an on-chip power-fail timestamp feature that is not offered on any other SPI RTCC in the industry.

Features

  • MCP795xx Features
    • Timekeeping
      • Real-Time Clock/Calendar: Hours, Minutes, Seconds, Hundredth of Seconds, Day of Week, Month, Year, Leap Year
      • Crystal Oscillator requires External 32,768 kHz Tuning Fork Crystal and Load Capacitors.
      • Clock Out Function: 1Hz, 4.096kHz, 8.192kHz, 32.768kHz
      • 2 Programmable Alarms
      • Programmable open-drain output - Alarm or Interrupt
      • On-Chip Digital Trimming/Calibration: +/- 255PPM range in 1PPM steps
      • Power-Fail Time-Stamp @ Battery Switchover: Logs time when VCC fails and VCC is restored
    • Low-Power
      • Wide Operating Voltage:
        • VCC: 1.8V to 3.6V
        • VBAT: 1.3V to 3.6V
      • Low Operating Current:
      • VCC Standby Current < 1uA @ 3V
        • VBAT Timekeeping Current: <700nA @ 1.8V
      • Automatic Battery Switchover from VCC to VBAT: Backup power for timekeeping and SRAM retention
    • User Memory
      • 64-Byte Battery-Backed SRAM
      • 2Kbit and 1Kbit EEPROM Memory
      • 128-Bit Unique ID in Protected Area of EEPROM:
      • Available blank or pre-programmed
        • EUI-48™ or EUI-64™ MAC address
        • Unlock sequence for user programming
    • Operating Range:
      • SPI Clock Speed up to 5MHz
      • Operating Temperature Range: -40°C to +85°C.
      • Packages include 10-Lead MSOP and TDFN
  • MCP795Wxx Features
    • Timekeeping
      • Real-Time Clock/Calendar: Hours, Minutes, Seconds, Hundredth of Seconds, Day of Week, Month, Year, Leap Year
      • Crystal Oscillator requires External 32,768 kHz Tuning Fork Crystal and Load Capacitors.
      • Clock Out Function: 1Hz, 4.096kHz, 8.192kHz, 32.768kHz
      • 32kHz Boot-up Clock at Power-up (MCP795BXX)
      • 2 Programmable Alarms - Supports IRQ or WDO
      • Programmable open-drain output - Alarm or Interrupt
      • On-Chip Digital Trimming/Calibration: +/255PPM range in 1PPM steps
      • Power-Fail Time-Stamp @ Battery Switchover: Logs time when VCC fails and VCC is restored
    • Low-Power
      • Wide Operating Voltage:
        • VCC: 1.8V to 5.5V
        • VBAT: 1.3V to 5.5V
      • Low Operating Current:
      • VCC Standby Current <1uA @ 3V
        • VBAT Timekeeping Current: <700nA @ 1.8V
      • Automatic Battery Switchover from VCC to VBAT: Backup power for timekeeping and SRAM retention
    • User Memory
      • 64Byte Battery-Backed SRAM
      • 2Kbit and 1 Kbit EEPROM Memory
      • 128-Bit Unique ID in Protected Area of EEPROM:
      • Available blank or preprogrammed
        • EUI-48™ or EUI-64™ MAC address
        • Unlock sequence for user programming
    • Operating Temperature Range:
      -40°C to +85°C.
    • Packages include 14-Lead SOIC and TSSOP

Videos

Gepubliceerd op: 2012-08-15 | Bijgewerkt op: 2022-03-11