Microchip Technology USB7006 USB Interface ICs

Microchip Technology USB7006 USB Interface ICs are low-power, OEM configurable, USB 3.2 Gen 1 hub controller with 6 downstream ports. These ICs support 5Gbps SuperSpeed+ (SS+), 5Gbps SuperSpeed (SS), 480Mbps Hi-Speed (HS), 12Mbps Full-Speed (FS), and 1.5Mbps LowSpeed (LS) USB downstream. These ICs are used in standalone USB hubs, laptop docks, PC motherboards, PC monitor docks, and multi-function USB 3.2 Gen 1 peripherals.

Features

  • 6-port USB smart hub with:
    • Five standard USB 3.2 Gen 1 downstream ports
    • One standard USB 2.0 downstream port
    • Internal hub feature controller enables:
      • USB to I2C/SPI/I2S/GPIO bridge endpoint support
      • USB to internal hub register write and read
  • USB Link Power Management (LPM) support
  • Programming of firmware image to external SPI memory device from the USB host
  • USB-IF battery charger revision 1.2 support on downstream ports (DCP, CDP, and SDP)
  • Enhanced OEM configuration options available through either OTP or external SPI memory
  • Available in 100-pin (12mm x 12mm) VQFN RoHS compliant package
  • Commercial and industrial grade temperature support
  • Automotive/AEC-Q100 qualified
  • USB 3.2 Gen 1 compliant 5Gbps, 480Mbps, 12Mbps, and 1.5Mbps operation
  • 5V tolerant USB 2.0 pins
  • 1.21V tolerant USB 3.2 Gen 1 pins
  • Integrated termination and pull-up/down resistors

Applications

  • Standalone USB hubs
  • Laptop docks
  • PC motherboards
  • PC monitor docks
  • Multi-function USB 3.2 Gen 1 peripherals

Internal Block Diagram

Block Diagram - Microchip Technology USB7006 USB Interface ICs
Zveřejněno: 2021-08-15 | Aktualizováno: 2022-03-11