Mitsumi STI Series Waterproof Ultra Small Tactile Switches
Mitsumi STI Series Waterproof Ultra Small Tactile Switches are ultra-small, IP68-rated switches designed for consumer, medical, and commercial electronic devices. The switches feature a thin dust and waterproof design with a good feel via the actuator. The STI series offers a 15VDC resistive load rating, a 1Ω contact resistance, and a 10MΩ insulation resistance. The Mitsumi STI Series Waterproof Ultra Small Tactile Switches are highly reliable and ideal for smartphones, digital cameras, gaming devices, and wearables.
Features
- Ultra-small size
- Good actuator feel
- High reliability
- Thin dustproof design
- IP68-rated dust and water resistance
Applications
- Smartphones
- Digital cameras
- Gaming devices
- Wearables
- Other consumer, medical, and commercial electronic devices
Specifications
- Tactile SPST switch type
- 15VDC, 20mA resistive load rating
- 1Ω contact resistance
- 10MΩ insulation resistance
- 100VAC withstand voltage at 1 minute
- 1.2N to 2.4N operating force
- 2.5mm x 1.6mm x 0.55mm dimensions
Switch Types

Tactile Switch Structure

Published: 2024-04-18
| Updated: 2024-05-07