Molex LumaLink Optical Trace Cable Assemblies

Molex Optical LumaLink Trace Cable Assemblies are designed to illuminate the entire cable from end to end, making cable mapping easier. These cable assemblies use high-density MPO connectors that support high-density data center applications. Molex Optical LumaLink Trace Cable Assemblies are helpful during cable upgradation as the assemblies can make it easier to manage upgrades.

The optical trace cable assemblies feature FlexiBend boot, cable illumination from origin to endpoint, and magnetic power connection for illumination function. Typical applications include routers, servers, storage, system integrators, and switching.

Features

  • Ensures visual identification
    • Cable start and end points
    • Slack storage location
    • Routing within rack frame and cable tray
    • Routing within installation/data center
  • MPO connector
  • Magnetic power connection for illumination function
  • FlexiBend boot

Applications

  • Data center solutions
    • Routers
    • Servers
    • Storage
    • Switching
  • Telecommunications/networking system integrators

Specifications

  • 10N to 20N durability
  • Maximum insertion loss
    • 0.75dB for multimode fibers
    • -0.5dB for single-mode fibers
  • Return loss
    • -20dB for multimode
    • -55dB for single-mode
  • -10°C to +60°C operating temperature range

Videos

Zveřejněno: 2018-12-06 | Aktualizováno: 2022-09-07