Murata SimSurfing Tool

Murata SimSurfing Design Support Software is a free website design tool that provides information and data for selecting electronic components. This tool allows parts to be searched by part number, or partial part number, and parametrics to analyze parts for temperature rise, impedance values, and more. Standard and technical datasheets can be downloaded directly from the SimSurfing tool.

Murata's SimSurfing Tool transforms transmission, impedance, and reflection characteristics into a graph display. The SimSurfing Tool provides characteristics close to actual measurement values for multilayer ceramic capacitors, lead type ceramic capacitors, polymer capacitors, and RF inductors. This is allowed even in a frequency range higher than the self-resonant frequency.

The characteristics of multiple part numbers can be compared in one graph. Comparisons can also be made easier when the specification of the DC bias and operating temperature are changed. Components can be searched or sorted from the catalog specifications or part numbers. Multilayer ceramic capacitors, lead type ceramic capacitors, and polymer capacitors can be searched with effective values specified with the capacitance and impedance.

S-parameter and SPICE models can be downloaded, and files of the impedance and other characteristics data can also be output. Also, the functions specialized for each component are also provided. This involves part numbers being selected accurately and efficiently, as the basic characteristics can be confirmed for each application circuit. A download version, which has the same functions and contents as the online version, is also available for users to install and use off-line.

Features

  • Displays various characteristics useful for designing in graphs
  • Provides characteristics close to actual measurement values
  • Easy comparison of characteristics
  • Loaded with substantial search functions
  • Various data can be downloaded
  • Provides various convenient functions

Videos

Characteristic Viewer Example

Murata SimSurfing Tool

Selection Tool Example

Murata SimSurfing Tool
Zveřejněno: 2019-01-24 | Aktualizováno: 2023-11-10