Murata Electronics GRM General Purpose Ceramic Capacitors

Murata GRM General Purpose Ceramic Capacitors achieve large capacity and a small size in a multilayer structure. The series offers high reliability with no polarity and is both RoHS and REACH compliant. Tin (Sn) plating is applied to the external electrodes with excellent solderability. Murata GRM General Purpose Ceramic Capacitors provide a capacitance range of 0.1pF to 330μF and a wide voltage range of 2.5VDC to 3150VDC. Applications include line filters and ringer detectors, diode-snubber circuits for switching power supplies, DC-DC converters, clamp snubber circuits, decoupling and smoothing circuits, as well as tuning circuits, oscillating circuits, and high-frequency filter circuits.

Features

  • Achieves large capacity and small size in a multilayer structure
  • Wide range of dielectrics and case sizes
  • High reliability with no polarity
  • 0.1pF to 330μF capacitance range
  • 2.5VDC to 3150VDC voltage range
  • Sn plating is applied to the external electrodes with excellent solderability
  • RoHS and REACH compliant

Applications

  • AI servers
  • Line filters and ringer detectors for telephones, faxes, and modems
  • Diode-snubber circuits for switching power supplies
  • DC-DC converters
  • Clamp snubber circuits
  • Decoupling and smoothing circuits
  • Tuning circuits, oscillating circuits, and high-frequency filter circuits

Capacitor Structure

Murata Electronics GRM General Purpose Ceramic Capacitors

Videos

Publicēts: 2010-07-21 | Atjaunināts: 2025-11-12