Raspberry Pi 1 Model A+ & B+ Single Board Computers

Raspberry Pi 1 Model A+ and B+ Single Board Computers (SBCs) feature a Broadcom System on a Chip (SoC) with an integrated Arm® 11 central processing unit (CPU) and on-chip Graphics Processing Unit (GPU). The credit card-sized SBCs consume 0.5W to 1W power. The devices offer a clean mainline form factor, 512MB memory, and 40-pin GPIO.

Features

  • Form factor
    • Board-edge USB connector
    • 3.5mm composite video jack
    • 4x squarely placed mounting holes
  • Arm11 processors
  • 512MB memory
  • 40-pin GPIO with the same pinout as the previous Model A and B (first 26-pin)
  • Push-push micro SD card socket
  • 0.5W to 1W power consumption utilizing switching regulators
  • Audio circuit incorporates a dedicated low-noise power supply
  • 4x USB 2.0 ports (Model 1B+ only)
  • 100 Base Ethernet (Model 1B+ only)

Required Equipment

  • Computer monitor or television with HDMI input
  • Appropriate display cable to connect the display and Raspberry Pi
  • Standard USB keyboard and mouse
  • Quality power supply (Raspberry Pi Power Supply recommended)
  • 8GB minimum micro SD card
  • Raspberry Pi Imager installed

Videos

Published: 2022-12-16 | Updated: 2023-07-25