RECOM Power REM60-W Medical Grade DC-DC Converters
RECOM Power REM60-W Medical Grade DC-DC Converters offer a 60W power rating, 4:1 input range, and an industry-standard 2.3" x 1.5" package. These medical-grade converters feature reinforced 5kVAC isolation with 4.5μA leakage and are 60601-1 3rd edition certified for 250VAC continuous working voltage isolation. This package provides tightly regulated single and dual output, which can operate down to zero load, and the outputs are protected from short circuits and overloads. RECOM Power REM60-W Medical Grade DC-DC Converters are suitable for medical devices, distributed power architecture, and test and measurement applications.
Features
- Industry-standard pinout
- On/off control
- Tightly regulated single and dual outputs
- Outputs protected from short circuits and overloads
Applications
- Medical devices
- Test and measurement
- Distributed power architecture
- High isolation
- Power metering
- Rail
Specifications
- 4:1 wide input range
- Reinforced insulation for 250VAC working voltage
- 60W power rating
- >8mm clearance and creepage distance
- 5kVAC I/P to O/P 2MOPP isolation
- 4.5μA maximum patient leakage current
- 0% minimum load
- 60601-1 3rd ed. certified
- Certified to IEC/EN and ANSI/AAMI standards
- 2.3" x 1.5" package
Product Overview

Videos
Derating Graph

Efficiency Graph

Additional Resources
Published: 2023-07-05
| Updated: 2023-11-22