Same Sky USB Cables
Same Sky USB Cables feature USB 2.0 and USB 3.2 Gen 1 connectors in a variety of styles, lengths, and jacket options. The connector's End A pin count is available in 4, 9, or 24 positions, while the End B pin count is offered in 4, 5, 9, or 24 positions. These RoHS-compliant cable assemblies are available in 0.5m, 1m, 1.5m, or 2m lengths with a PVC or TPE jacket in black, white, or gray. Same Sky USB Cables offer 1Ω or 3Ω conductor resistance, 30VDC rated voltage, and 1A, 1.5A, or 3A rated current. The series has an operating temperature range of -20°C to +80°C.Features
- USB 2.0 and USB 3.2 Gen 1
- Available in 0.5m, 1m, 1.5m, 2m lengths
- Connector styles
- Type A male to Type A male, Micro B male, Mini B male, Type B male, Type C male, or Type C male
- Type C male to Type C male
- PVC or TPE jacket material
- Black, white, and gray color options
- RoHS compliant
- Also available: UJ2-MIBH-G-SMT-TR Micro B USB 2.0 Receptacle
Specifications
- 30VDC rated voltage
- 1A, 1.5A, or 3A rated current
- 1Ω or 3Ω conductor resistance
- -20°C to +80°C operating temperature range
Videos
Zveřejněno: 2021-02-05
| Aktualizováno: 2024-09-25