Same Sky M12 Circular Cable Assemblies
Same Sky M12 Circular Cable Assemblies offer a range of male and female plug versions and contact position options of 3, 4, 5, 8, and 12 pins. These cables are available in A-code or D-code options with voltage ratings from 30VDC to 250VDC and current ratings from 1.5A to 4A. These M12 cable assemblies are IP67-rated, blunt-cut on one end or featuring an RJ45 plug, and feature a PVC jacket material. Same Sky M12 Circular Cable Assemblies are available in 0.5- to 5-meter lengths and are suitable for harsh environments found in industrial and factory automation applications.Applications
- Industrial
- Factory automation
Specifications
- Straight or right-angle design
- IP67 rating
- A-coded or D-coded options
- 30V to 250V rated voltage
- 1.5A to 4A rated current
- Options with or without shielding
- PVC jacket material
- M12 x 1.0 thread pitches
- 26AWG to 22AWG wire gauges
- -25°C to +80°C operating temperature range
Gepubliceerd op: 2022-05-24
| Bijgewerkt op: 2024-11-25