Penguin Edge 6309™ Micro Single Board Computer (SBC)
Penguin Edge 6309™ Micro SBC is powered by the Qualcomm® Snapdragon™ 410E application processor (APQ8016E). The Inforce 6309 is a credit-card-sized plug-and-play development kit that provides industrial IoE designers instant access to compute power, comprehensive I/O, and Snapdragon 410E SoC connectivity. The SBC is powered by quad-core ARM®v8 Cortex®-A53 CPUs and features support for WiFi/BLE, GPS, HDMI displays, and dual-MIPI-CSI cameras. Other features include GbE ports, LVDS, and optional PoE and RS485 interfaces.The Inforce 6309 Micro SBC is ideal for a variety of industrial applications with robust support for an upstream Linux kernel (Linaro) and Android (Lollipop), coupled with extended operating temperature and long lifecycle.
Features
- Purpose built for industrial IoE systems at a very affordable price
- Powered by the high-performance and low-power Qualcomm Snapdragon 410E processorInforce 6309 Micro SBC
- Credit-card sized small form factor (54mm x 85mm); short profile of only 16mm
- Full-featured SBC; just plug and play
- Meets several industrial design requirements
- Comprehensive support for upstream Linux kernel (Linaro) and Android (Lollipop)
- Long product lifecycle assurance (longevity)
- Extended operating temperature range of -30ºC to +85ºC
- EMI shielding for RF noise sensitive designs
- Optional SKUs with
- Commercial temperature grade (See SKU variants tab)
- Cost-optimized solution (See SKU variants tab)
- Power-over-Ethernet (PoE) PD and RS485 interface cards for systems operated over long distances and in electrically noisy environments
- Comprehensive set of I/Os with uncompromised direct access to interfaces despite the small size
- Dual MIPI-CSI cameras with support up to a total of 13MP (51-pin connector)
- Integrated WiFi/BLE/GPS/GbE port/expansion headers
- Micro HDMI for full 1080p displays
- LVDS supporting WUXGA 1920 x 1200, 24-bit/pixel or QXGA
- Integrated compact combo jack for headphone and mic-in
- Easy path to production volume manufacturing from prototyping with the DragonBoard™ 410C community board
- Same footprint as that of the 96Boards CE based DragonBoard 410C
- Software developed on the DragonBoard 410C can be reused in the Inforce 6309
Specifications
- PROCESSING POWER, MEMORY, AND STORAGE
- Qualcomm® Snapdragon™410E processor (APQ8016E SoC)
- Quad-core ARM® Cortex® A53 64-bit CPU @1.2GHz each, ARMv8-A ISA compliant
- Adreno™ 306 GPU with support for OpenGL ES 3.0, DirectX, and OpenCL
- Hexagon™ QDSP6 @700MHz for ultra-low power audio and computer vision processing
- Integrated ISP with support for 1.5GPs throughput
- 1GB LPDDR3 RAM @533MHz + 8GB eMMC (eMCP package)
- MicroSD card connector
- 802.11 b/g/n 2.4GHz WiFi, BT 4.1 LE, GPS
- 10/100/1000Mbps Ethernet on an USB2.0 to GbE controller
- Supports dual-cameras (13MP total) on MIPI-CSI
- LVDS-based panel and touch screen display supporting WUXGA 1920 x 1200,
- 24-bit/pixel or QXGA 2048 x 1536
- µHDMI output for HD1080p @30fps video and HD audio
- Miracast™ support, WiFi wireless streaming to external 720p display
- Qualcomm® Snapdragon™410E processor (APQ8016E SoC)
- AUDIO, VIDEO, INTERFACE, AND CONNECTIVITY
- µHDMI Rev 1.3a for 1080p HD
- Dual MIPI-CSI2 (4/2-lane)—dual cameras up to 13MP
- H.264 playback and capture @1080p
- H.265 playback @720p
- HD 5.1 Audio and mic-in
- BT4.1 and Wi-Fi
- GPS/GLONASS
- µSD card connector
- 2 x USB 2.0 (Host), 1x USB 2.0 (Debug)
- 26-pin expansion header with I2C, SPI, I2S, 2x UART, 20x GPIO
- Power-over-Ethernet (PoE) and RS485 port (Optional, via an interface card)
- LVDS for touch screen displays (see FAQ for more details)
- POWER, MECHANICAL, AND ENVIRONMENTAL
- Power: +12V Input Socket (1.5A typ.)
- Dimensions: 54mm x 85mm (Micro-SBC; credit card size)
- Operating Temp: -30ºC to +85ºC
- Relative Humidity: 5 to 95% non-condensing
- RoHS and WEEE compliant
- Shorter profile of 16mm
Block Diagram
Videos
Publicēts: 2018-06-06
| Atjaunināts: 2023-08-03