STMicroelectronics EVAL6472H-DISC Discovery Development Tool

STMicroelectronics EVAL6472H-DISC Discovery Development Tool is a cost-effective development tool for exploring the L6472 motor driver. The STMicroelectronics EVAL6472H-DISC is an ideal starter kit for beginners and experienced users. The tool is autonomous and can be used with a software interface or custom firmware, thanks to its embedded microcontroller. Through the provided GUI, users can easily configure all application parameters. This "plug-and-play" tool offers flexible motor control with a wide operating voltage range of 8V to 45V and a current capability of up to 3ARMS. It also features LED indicators for status updates, including ready, busy, and error warnings.

Features

  • STMicroelectronics patented advanced current control
  • Fully autonomous solution embedding an STM32 MCU and the L6472 stepper motor driver
  • Compatible with SPIN family evaluation software
  • Wide 8V to 45V voltage range
  • High phase current up to 3ARMS
  • Footprint for external resonator or crystal
  • Switch motor input control
  • Keys start/left - stop/right - reset
  • Ready, busy, error LED indicators
  • Spare LED indicators for specific design
  • Adjustable supply voltage compensation
  • Up to 1/16 micro stepping

Overview

STMicroelectronics EVAL6472H-DISC Discovery Development Tool
Gepubliceerd op: 2024-09-04 | Bijgewerkt op: 2024-09-19