TDK-Lambda CUS600M 600W AC-DC Power Supplies
TDK-Lambda CUS600M 600W AC-DC Power Supplies feature a 12V to 48V output voltage range, 50A peak current rating, and 47Hz to 63Hz input frequency. The CUS600M series offers quiet operation, is suitable for B- and BF-type medical equipment, and has a compact 127mm x 76.2mm size, saving space in end equipment. A 5V 2A standby voltage, remote on/off, remote sense, and a Power Good signal are fitted as standard. EF models have an enclosed end fan (exhaust air) and an output adjustment potentiometer. TDK-Lambda CUS600M AC-DC Power Supplies are ideal for medical, industrial, LED, and broadcast applications.Features
- 400W (600W peak) convection cooled
- 600W with forced air
- Suitable for B- and BF-type medical equipment
- Suitable for Class I and Class II installations
- Class B conducted and radiated EMI
- Versatile application due to enclosure and other options
- EF models an enclosed with end fan (exhaust air)
Applications
- Medical
- Industrial
- Test
- LED
- COMM
- Broadcast
Specifications
- 85VAC to 265VAC input voltage range
- 47Hz to 63Hz input frequency
- <50A inrush current
- <200µA @ 265VAC 60Hz
- 12V to 48V output voltage range
- Up to 96% efficiency
- -20°C to +70°C operating temperature range
- 127mm x 76.2mm x 37mm dimensions
Mounting Orientation
Videos
Additional Resources
Publicēts: 2020-02-28
| Atjaunināts: 2024-09-03