TDK InvenSense DK-CH201 Distance Sensor Development Tool

TDK InvenSense DK-CH201 Distance Sensor Development Tool is designed to evaluate the CH201 distance sensor. This DK-CH201 is a miniature, ultra-low power, and long-range ultrasonic Time-of-Flight (ToF) range sensor based on Chirp’s patented MEMS technology. The CH-201 sensor comes in a system-in-package that integrates Piezoelectric Micromachined Ultrasonic Transducer (PMUT) with an ultra-low-power System on Chip (SoC) in a reflowable package. This CH201 sensor is fast and provides accurate range measurements to targets at distances up to 5m.

The DK-CH201 development tool has an onboard CH201 sensor and up to four external CH201 or CH101 sensor modules. These modules can be connected to the board via flat-flex cables for easy prototyping. This development tool is designed around Atmel’s SAMG55 Cortex-M4 MCU and can be used by developers to rapidly evaluate and develop CH201-based solutions. The DK-CH201 tool includes an onboard Embedded Debugger, so external tools are not required to program or debug the SAMG55 MCU. This development tool comes with the necessary software, including SonicLink, a GUI-based development tool, and embedded drivers for CH201. Typical applications include drones and robotics, augmented/virtual reality and gaming, obstacle avoidance, and gesture control.

Features

  • Ultralow power range sensing
  • Accurate range measurement regardless of target size
  • Detects objects of any color, including optically transparent ones
  • Immunity to ambient noise
  • Works under any lighting condition
  • Synchronized multi-sensor operation enables 2D and 3D range sensing
  • Wide Field of View (FoV)

Applications

  • User presence in-home/building automation and personal electronics
  • Obstacle avoidance
  • Robotics and drones
  • Ultra-low-power remote presence-sensing node
  • Augmented/virtual reality and gaming
  • Gesture control
  • Liquid level sensing and shelf inventory monitoring
Publicēts: 2020-09-07 | Atjaunināts: 2024-09-03