Texas Instruments AFE539A4EVM Evaluation Module

Texas Instruments AFE539A4EVM Evaluation Module evaluates the performance and functionality of the 10-bit AFE539A4 smart Analog Front End (AFE) for Thermoelectric Cooling (TEC) control. This easy-to-use module includes an onboard controller for interface with the GUI. The AFE539A4EVM module features ±1LSB maximum Integral Non-Linearity (INL) at 5V output and integrated state machine preprogrammed as a Proportional-Integral (PI) controller. This module is used in lasers, chemistry and gas analyzers, robot sensing modules, mechanically scanning LIDARs, and mobile robot sensing modules.

Features

  • Include an onboard controller
  • ±1LSB maximum Integral Non-Linearity (INL) at 5V output
  • I2C and Serial Peripheral Interface (SPI)
  • Internal reference
  • Integrated state machine preprogrammed as a Proportional-Integral (PI) controller

Applications

  • Lasers
  • Chemistry and gas analyzers
  • Robot sensing modules
  • Mechanically scanning LIDARs
  • Mobile robot sensing modules
Publicado: 2024-01-05 | Atualizado: 2024-01-25