u-blox XPLR-HPG-1 High Precision GNSS Explorer Kit

u-blox XPLR-HPG-1 High Precision GNSS Explorer Kit is a complete platform for evaluating and prototyping the high-precision GNSS solution with the PointPerfect GNSS augmentation service. This kit acquires correction data from a satellite broadcast using an L-band satellite GNSS receiver or via IP connectivity using Wi-Fi® or LTE with its GNSS and communications modules. The correction data is supplied by PointPerfect (u-blox GNSS augmentation service) and delivered through the Thingstream IoT service delivery platform.

The u-blox XPLR-HPG-1 board offers a flexible, modular design and features mikroBUS™ connectors, making it easy to evaluate various communication channels for correction data and to monitor the results. The base board includes the NORA-W10 wireless MCU module, which implements the high-precision GNSS application, and controls the communications among the u-blox wireless modules. The application implements ubxlib, a set of software modules connecting the various u-blox modules with concise C APIs.

Features

  • Prototyping kit for cm-level accuracy positioning applications
  • High-precision GNSS, LTE, Wi-Fi®, BLUETOOTH®, and antennas
  • PointPerfect GNSS augmentation service
  • Dual-core MCU for applications
  • ubxlib software components and application in source code
  • Click boards™ for flexible adaptation and expansion

Applications

  • Commercial UAV
  • Ground robotics navigation
  • Lane-level navigation
  • Heavy machine navigation
  • Industrial navigation and tracking
  • Remote monitoring
  • Asset tracking
  • Connected health

Kit Contents

  • Application board
  • Mikroe click board with ZED-F9R module
  • Mikroe click board with NEO-D9S module
  • Mikroe click board with LARA-R6001D module
  • ANN-MB GNSS antenna
  • L-band antenna from Inpaq
  • LTE antennas from Taoglas
  • USB cable
  • Application software example in source code
  • Trial version of PointPerfect augmentation service

Videos

Communication Diagram

Infographic - u-blox XPLR-HPG-1 High Precision GNSS Explorer Kit

On the Board

  • NORA-W106 MCU on base board (Dual-core MCU for applications and Wi‑Fi 4 / Bluetooth LE 5.2 connectivity)
  • ZED-F9R-03B Click board (High precision GNSS receiver module with dead reckoning)
  • NEO-D9S Click board (L-band GNSS correction receiver module)
  • LARA-R6001D Click board (LTE Cat 1 module to receive PointPerfect correction data via mobile network)
  • PointPerfect correction service (PointPerfect based on SPARTN messaging format and MQTT delivery protocol)

Board Layout

u-blox XPLR-HPG-1 High Precision GNSS Explorer Kit
Published: 2022-10-12 | Updated: 2024-06-13