Vicor VI Chip BCM® Bus Converter Modules

Vicor VI Chip BCM® Bus Converter Modules are high-density VI chip bus converters with digital communications capability providing isolated unregulated bus voltage to power Point-of-Load (PoL) converters. The BCMs provide a fixed ratio conversion from either a high input voltage, 230-410V, or a 48V (38-55V) input voltage to a broad range of output bus voltages. VI Chip BCMs have peak efficiencies of up to 97.9% and power densities up to 2,750 W/in3.

Features

  • Control interface options
  • Simple analog
  • Full-featured PMBus™
  • High power density: Up to 2,750W/in3 (167W/cm3) at 1.75kW in a 2.2 in2 (14.5 cm2) footprint
  • Up to 98% high efficiency
  • 4242VDC isolation
  • Fast response time
  • Low noise
  • Undervoltage and overvoltage lockout protection
  • Overcurrent, short circuit, and overtemperature protection

Videos

Outline Drawings

Vicor VI Chip BCM® Bus Converter Modules
Published: 2015-06-15 | Updated: 2023-06-26