Zipcores Digital Signal Processing (DSP) IP Cores

Zipcores Digital Signal Processing (DSP) IP Cores are provided as native VHDL source code and are compatible with a wide range of FPGA, SoC, and ASIC technologies. The Zipcore portfolio of DSP products mainly focuses on high-speed digital filters. The filters are user-programmable and straightforward, offering sample rates in excess of 500MHz+ on basic FPGA devices.

Features

  • Provided as generic, human-readable, VHDL source-code
  • Technology independent with complete portability between platforms
  • Suitable for any FPGA, any SoC, or any custom ASIC solution
  • Valid for Xilinx Vivado®Intel® Quartus®, or Lattice Diamond® design software
  • Simple IP licensing with a one-time fee and unlimited use
  • Technical support and maintenance included for one year after purchase
  • Fully custom design service provided

Applications

  • Very high-speed filtering applications
  • General-purpose FIR filters
  • Filters with odd or even numbers of taps
  • Filters with arbitrary sets of coefficients
  • Non-symmetrical filters
  • Filters where resources are limited
  • FIR filters with symmetrical coefficients
  • Filters with inverse symmetry such as high-pass, differentiators, and Hilbert transformers
  • General-purpose digital filters
  • Basic building block for higher-order IIR filters
  • IIR filtering in higher sample-rate applications
  • IIR filter applications - low-pass, high-pass, band-pass, all-pass, peaking, notching, group delay equalization, arbitrary magnitude

App Examples

Zipcores Digital Signal Processing (DSP) IP Cores
Published: 2019-12-19 | Updated: 2023-08-22