Microchip Technology PIC32C 32-Bit Arm® Cortex® Microcontrollers

Microchip Technology PIC32C 32-Bit Arm® Cortex® Microcontrollers offer advanced analog features, such as high-resolution Analog-to-Digital Converters (ADCs) and a Peripheral Touch Controller (PTC), which make the PIC32C Arm Cortex-based MCUs stand out from the rest. These devices also offer enhanced security, including a Hardware Security Module (HSM), immutable boot, and secure key storage, as well as connectivity interfaces such as dual USB, Gigabit Ethernet, CAN, and I2C. With full development support from MPLAB® X IDE, MPLAB Harmony, and third-party tools such as IAR Embedded Workbench® and Arm Keil® MDK, these devices deliver the performance and functionality to meet the requirements of a wide range of embedded designs.

Features

  • Ultra-low power: < 25μA/MHz in Active Mode and 100nA in Sleep Mode
  • Up to 600 DMIPs performance with double-precision Hardware Floating Point and up to 2MB dual-panel Flash and 512KB SRAM
  • Enhanced Peripheral Touch Controller (PTC): Dedicated hardware peripheral for robust capacitive touch solutions facilitating parallel acquisition, superior water tolerance, and noise immunity
  • Chip-level security and Arm TrustZone® Technology
  • SleepWalking: The ability of the peripherals to perform a desired task while the CPU is asleep
  • Event system: Enables inter-peripheral communication and efficiently offloads the CPU
  • 2D Graphics Processing Unit (GPU) and 3-layer Graphics Controller with up to 24-bit color
  • picoPower Technology and eXtreme Low Power (XLP)
  • Low-cost Controllerless Graphics (LCCG) solutions
  • Integrated AES and Public Key Cryptography Controller (PUKCC)
  • Motor control PWM and motor encoder interface
  • Compact packaging options: Chip scale packages down to 1.9mm × 2.4mm
  • Advanced analog and connectivity peripherals
  • microMIPS™ Instruction Set Architecture (ISA) for improved code density
  • Dual-panel Flash options for live updates
  • 18MSPS, 12-bit high-speed ADC with 48 channels

Applications

Chart - Microchip Technology PIC32C 32-Bit Arm® Cortex® Microcontrollers

PIC32C Family Comparison

Chart - Microchip Technology PIC32C 32-Bit Arm® Cortex® Microcontrollers

Videos

Gepubliceerd op: 2019-06-04 | Bijgewerkt op: 2026-09-02