NXP Semiconductors S32K ISELED 32-Bit Arm Cortex-M Microcontrollers

NXP Semiconductors S32K ISELED 32-Bit Arm Cortex-M Microcontrollers (MCUs) include a new communication protocol (ISELED) for controlling static and dynamic LED arrays in automotive and industrial lighting applications. This addresses calibration and communication issues in today’s LED systems. This is done by moving the costly external processes for ensuring stable light parameters (brightness and color stability) to embedded processing in the RGB LED. These NXP Semiconductors MCUs support the ISELED protocol with an ISELED software driver available for use with its production-grade SDK or in the AUTOSAR environment.

Features

  • Six automotive-qualified, Arm Cortex-M0+/M4F based MCU families
  • Communication using FlexIO and LPSPI – fast, low CPU overhead
  • Custom ISELED part numbers include production license for software driver

Specifications

Chart - NXP Semiconductors S32K ISELED 32-Bit Arm Cortex-M Microcontrollers
Publicēts: 2019-07-11 | Atjaunināts: 2024-01-26