Renesas Electronics RA2E2 32-Bit Microcontroller Group
Renesas Electronics RA2E2 32-Bit Microcontroller Group offers low-power operation and best-in-class power performance using an ARM Cortex-M23 core based on Armv8-M architecture. The RA2E2 provides innovative peripheral functions such as an I3C interface, EEPROM, HOCO, high current drive ports, 5V tolerant IO, TRNG, and AES.The Renesas RA2E2 Microcontrollers feature the smallest package options in the RA Family. The RA2E2 is available with 16kB to 64kB of Flash memory in 16 WLCSP, 20 QFN, and 24 QFN packages. The size and memory of the RA2E2 satisfy the need for cost-sensitive and space-constrained applications.
The RA2E2 enables extremely cost-effective designs for IoT sensor nodes, portable devices, industrial control, and any battery-operated application that requires developers to cut power consumption, cost, and space.
Features
- 48MHz Arm® Cortex®-M23
- Up to 64kB Flash memory, 8kB SRAM (with Parity), 2kB data flash
- Low pin count and small package option includes ultra-small 1.87mm x 1.84mm2 wafer-level CSP
- Safety and security
- Wide operation voltage (1.6V to 5.5V) and temperature range (85°C/105°C/125°C)
- Multiple serial communication interfaces (SCI, SPI, I2C/I3C)
- High-speed I3C up to 4.6Mb/s
Applications
- General-purpose
- IoT/Industrial sensors
- Portable consumer devices
- Healthcare management and monitoring
- Miniaturized wearables
Videos
Overview
Block Diagram
Publicado: 2021-10-11
| Atualizado: 2024-08-19