Terasic Technologies Servo Motor Kit

Terasic Technologies Servo Motor Kit is designed to enable developers to learn about servo motor control and build their own robotic devices. The Servo Motor Kit includes one Servo Motor Driver Daughter Board and one servo motor. The Servo Motor Driver Daughter Board can drive up to 24 servo motors. Using a host board and additional servos, the driver board can be used to drive multiple-jointed robotics, such as hexapod robots, biped robots, or arm robots.

The motor driver daughter card has a 3.3V 2x20 GPIO interface which can connect to a Terasic Technologies DE Series Field-Programmable Gate Array (FPGA) Board. The FPGA Board acts as a host board to send PWM signals to the Servo Motor Driver Daughter Board to control the rotation of the connected servo motors. 

The Server Motor Kit also includes the Pulse Width Modulator (PWM) IP and reference designs. By referring to these examples, designers can quickly learn how to work with servo motors and build their own robotic projects.

Overview

Kit Contents

  • Servo motor driver daughter board (x1)
  • MG996R servo motor (x1)
  • 40-pin 2x20 GPIO cable (x1)
  • System CD download guide (x1)

Contents

Terasic Technologies Servo Motor Kit

Features

  • Motor Driver Daughter Board Features
    • 6.2VDC to 12VDC input / 6VDC output for driving motors
    • 5VDC output for host board
    • 2x20 3.3V GPIO interface
    • Drives up to 24 servo motors
    • Fuse protection for each servo driving port
    • Build-In Altera CPLD and Power Monitor Chip:
      • Battery voltage monitor
      • Total current monitor
      • Auto shutdown
      • Source code available for users to modify according to their application
  • Servo Motor MG966R
    • 0° to 120° rotation angle
    • 55g weight
    • 40.7mm × 19.7mm × 42.9mm dimensions
    • Stall torque
      • 9.4kg/cm (4.8v)
      • 11kg/cm (6.0v)
    • Operating speed
      • 0.19sec/60º (4.8v)
      • 0.15sec/60º (6.0v)
    • 4.8V to 6.6V operating voltage
    • Metal gear type

Board Layout

Terasic Technologies Servo Motor Kit

Connectivity

Connectivity
The Servo Motor Driver Daughter Board can connect to DE Series Field-Programmable Gate Array (FPGA) Boards as shown above:

Image 1: Connected to Terasic Technologies DE10-Lite Board

Image 2: Connected to Terasic Technologies DE0-CV Board

Image 3: Connected to Terasic Technologies DE0-NANO Board

Image 4: Connected to Terasic Technologies DE0-NANO-SoC Board:

Videos

Publicado: 2016-10-19 | Atualizado: 2024-03-29