Texas Instruments TMDSCNCD263P-SIP Control Card Evaluation Module
Texas Instruments TMDSCNCD263P-SIP (Silicon-In-Package) Control Card Evaluation Module is an evaluation and development board for the AM263Px, which has an on-die Flash package of microcontrollers. The TI TMDSCNCD263P-SIP supplies an easy way to develop the AM263Px-SIP MCUs with onboard emulation for programming and debugging, with buttons and an LED for a simple user interface. The control card also allows header pin access to key signals via a high-speed edge connector (HSEC) baseboard docking station for rapid prototyping.Features
- Powered through 5V, 3A USB Type-C® input
- Multirail power supply designed for safety-relevant applications
- 180-pin HSEC interface for rapid prototyping
- Three push buttons
- PORz
- User interrupt
- RESETz
- LEDs for
- Power status
- User testing
- Ethernet connection
- I2C-driven array
- Onboard XDS110 debug probe
- One RJ45 Ethernet port with onboard industrial Ethernet PHY
- Additional Ethernet add-on board connector for an automotive or industrial Ethernet PHY
- CAN connectivity with onboard CAN transceiver
- Hardware resolver for accelerated motor position sensing with two additional SAR ADCs
- Dedicated FSI connector
- TI test automation header
- MMC interface to micro SD card connector
- Onboard memory of 64Mb OSPI Flash
- Onboard memory of 1Mb I2C EEPROM
Applications
- Single and multi-axis servo drives
- AC inverter and VF drives
- Solar energy
- EV charging
- Renewable energy storage
- Traction inverters
- Onboard chargers
- DC-DC converters
- Battery management systems
- Combo box architectures
- I/O aggregators
- Domain controllers
Kit Contents
- Included
- TMDSCNCD263P-SIP control card development board
- Type-A to Micro-B USB cable (1-meter length)
- Not Included
- An HSEC 180-pin baseboard docking station
- Standoffs
- A USB Type-C 5V/3A AC/DC supply and cable
Component Identification (Front View)
Component Identification (Back View)
Publicēts: 2024-09-17
| Atjaunināts: 2025-06-10