Texas Instruments ULC1001-DRV290XEVM Evaluation Module
Texas Instruments ULC1001-DRV290XEVM Evaluation Module displays a two-chip solution of the ULC1001 configurable digital signal processor (DSP) controller and the DRV2901 piezo driver. The devices operate together to offer self-cleaning functionality with options like temperature detection, lens fault detection, and contaminant detection for automatic cleaning. The ULC1001-DRV290XEVM does not include a lens system. Additionally, the USB2ANY is sold separately.TI assembles flexible open-source Lens Cover System (LCS) designs to assist users in learning and designing ULC technology. TI supplies prototype units for sale, such as the LCS-FL-RNG15, which can be used as a reference for custom designs or as a load to TI ULC EVMs.
Features
- Ultrasonic lens cleaning evaluation solution
- Dedicated GUI SW to support all cleaning modes
- USB2ANY communication
Kit Contents
- Included
- Standalone evaluation board
- Not included
- USB2ANY interface adapter
- Lens cover system with piezo transducer
Videos
Layout
System Setup Example
Publicēts: 2024-07-11
| Atjaunināts: 2024-10-17