Vishay / Draloric
Vishay / Draloric is a global leader in the manufacture of thin film components and networks on ceramic and silicon including resistors, capacitors, inductors, and microwave components, specialized in thin-film resistive products using tantalum nitride. Products branded Vishay / Draloric include discrete resistors, resistor arrays, resistor networks, discrete capacitors, capacitor arrays, resistor / capacitor filter networks, and inductors. High quality, patterned, thin-film substrates are produced in volume for both the hybrid circuit and microwave industries for military and industrial hybrid circuit applications.
Produkti, ko piedāvā Vishay / Draloric
RCL-T e3 biezās plēves mikroshēmu rezistori
Imperial sizes range from 0612 to 1225 and ideal for most fields of power measurement electronics.
AC-AT cementēti stieples tinuma rezistori ar pievadu
Nodrošina pretestības diapazonu no 560 Ω līdz 10 kΩ, līdz 10 W nominālo izkliedi un ±5 % pretestības pielaidi.
RCC e3 Medium Power Thick Film Chip Resistors
Enhanced power rating up to 0.25W and an increased operating voltage range of 75V to 200V.
RCL e3 Thick Film Chip Resistors
Package sizes range from 0406 to 1225, ideal for most fields of power measurement electronics.