AAEON
AcSiP
Adafruit
ADLINK Technology
Advantech
Amphenol
Arduino
CEL
Crowd Supply
DFRobot
Digi International
Embedded Artists
Espressif
Eurotech
Ezurio
Fanstel
Fortebit
GigaDevice
HMS Networks
IEI
Infineon
InnoPhase IoT
Insight SiP
Intel
Inventek Systems
IoTize
iVativ
Jorjin
Kaga FEI
Lantronix
M5Stack
Microchip
Murata
Nordic Semiconductor
NXP
Olimex Ltd.
Panasonic
Pulse
Quectel
Renesas Electronics
RF Solutions
Seeed Studio
Semtech
Sequans
Signetik
Silex Technology
Silicon Labs
SparkFun Electronics
STMicroelectronics
TechNexion
TEKTELIC
Teledyne FLIR
Telink
Telit Cinterion
Texas Instruments
u-blox
Wurth Elektronik
50
1DX
1FX
1GC
1LD
1LV
1PJ
1SJ
1SS
1XA
1XK
1XL
1YM
1YN
1ZM
2AB-828
2AE
2BC
2BZ
2DK
923 Hz to 928 Hz, 902 Hz to 915 Hz
32.768 kHz
1.4 MHz
13.56 MHz, 2.402 GHz to 2.48 GHz
16 MHz
64 MHz
76.8 MHz
160 MHz
200 MHz
240 MHz
260 MHz
300 MHz
698 MHz to 5.85 GHz
698 MHz to 960 MHz, 1.561 GHz to 1.571 GHz, 1.602 GHz to 1.606 GHz, 1.7 GHz to 2.7 GHz
698 MHz to 960 MHz, 1.561 GHz, 1.575 GHz, 1.7 GHz to 2.7 GHz, 2.4 GHz to 2.5 GHz
698 MHz to 960 MHz, 1.561 GHz, 1.575 GHz, 1.71 GHz to 2.69 GHz
699 MHz to 2.17 GHz
700 MHz to 2.2 GHz
700 MHz to 2.7 GHz
700 MHz to 2.7 GHz, 1.561 GHz to 1.575 GHz, 2.4 GHz to 5.85 GHz
0 dBm, 19.5 dBm
200 mW
- 108 dBm, - 102 dBm, - 98 dBm, - 95 dBm
1 W
2 W
2.6 dBm
3 dBm
3 dBm, 19 dBm
3.6 dBm
4 dBm
4 dBm, 18 dBm
4.5 dBm, 13.4 dBm
4.5 dBm, 19 dBm
5 dBm
5 dBm, 8 dBm, 19 dBm
6 dBm
7 dBm
7 dBm, 17 dBm
7.5 dBm, 19 dBm
8 dBm
4-Wire UART, PCIe
4-Wire UART, SDIO
ADC, Audio, Bluetooth PCM, UART
ADC, Audio, GPIO, I2C, ISP, MIPI-CSI, MIPI-DSI, PWM, SPI, UART, USB 2.0, USB 3.1, Video
ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SD Card, SPI, UART, USB 2.0, Video
ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SDIO, UART, USB 2.0, USB 3.1
ADC, Audio, GPIO, I2C, MIPI-CSI, PWM, SPI, UART, USB 2.0, VGA
ADC, Audio, GPIO, I2C, MIPI-CSI, SPI, UART, USB 2.0, USB 3.1, Video
ADC, Audio, I2C, SPI, UART, USB 2.0
ADC, DAC, GPIO, I2C, I2S, IR, PWM, SD Card, SDIO, SPI, UART
ADC, DAC, GPIO, I2C, I2S, PWM, SD Card, SDIO, SPI, TWAI, UART
ADC, GPIO, HSUART, I2C, I2S, SDIO, SPI, USB
ADC, GPIO, I2C, I2S, IR, PWM, SDIO, SPI, UART
ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART
ADC, GPIO, I2C, I2S, MIPI-CSI, MIPI-DSI, PCIe, PWM, SPI, UART, USB 2.0, USB 3.1
ADC, GPIO, I2C, I2S, MIPI-CSI, MIPI-DSI, PCIe, PWM, SPI, UART, USB 2.0, USB 3.1, Video
ADC, GPIO, I2C, I2S, PWM, SPI, UART,
ADC, GPIO, I2C, I2S, SPM, UART, USB
ADC, GPIO, I2C, PCIe, PCM, SPI, UART, USB 2.0, USB 3.0
ADC, GPIO, I2C, PCIe, PCM, SPI, UART, USB 2.0, USB 3.0, USB 3.1
950 mV
1 V
1.62 V
1.62 V, 2.97 V
1.7 V
1.71 V
1.75 V
1.8 V
1.8 V, 3.3 V
1.85 V
1.9 V
1.95 V
2 V
2.2 V
2.3 V
2.5 V
2.6 V
2.7 V
2.8 V
2.9 V
950 mV
1 V
1.8 V, 3.3 V
1.92 V
1.95 V
1.98 V
1.98 V, 3.63 V
2.7 V
2.97 V, 3.63 V
3.3 V
3.45 V
3.46 V
3.46 VDC
3.465 V
3.47 V
3.5 V
3.6 V
3.63 V
3.8 V
4 V
0 C
- 40 C
- 35 C
- 30 C
- 20 C
- 10 C
- 5 C
+ 40 C
+ 50 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 105 C
+ 125 C
7 Channel
Antenna Pin
Built-In
Built-in
Built-In, RF
Chip
Embedded PCB
External
External, Integrated
External Antenna
Integrated
Integrated, u.FL
Internal
IPEX
IPEX, PCB
IPEX-1
IPEX-4
IPEX MHF4
I-PEX MHF4
IPEX MHF4, RP-SMA
6.3 mm x 5.6 mm x 1.6 mm
6.3 mm x 8.6 mm x 1.6 mm
6.5 mm x 6.5 mm x 1.3 mm
6.5 mm x 6.5 mm x 1.4 mm
6.6 mm x 5.8 mm x 1.2 mm
6.9 mm x 6.9 mm x 1.082 mm
6.95 mm x 5.15 mm x 1.1 mm
7 mm x 7 mm
7 mm x 7 mm x 0.9 mm
7 mm x 7 mm x 1.18 mm
7.2 mm x 7.4 mm x 1.25 mm
7.3 mm x 11 mm x 1.34 mm
7.9 mm x 6.3 mm x 1.75 mm
7.9 mm x 7.3 mm x 1.1 mm
8 mm x 7.8 mm x 1.15 mm
8.4 mm x 9 mm x 1.6 mm
8.8 mm x 7.7 mm x 1.3 mm
8.9 mm x 7.8 mm x 1.2 mm
9.1 mm x 8.3 mm x 1.3 mm
9.1 mm x 9.8 mm x 1.6 mm
802.11 a/b/g/n/ac
BLE
BLE, Bluetooth
BLE, Bluetooth 4.2
BLE, Bluetooth 4.2 BR/EDR
BLE, Bluetooth 5.1
BLE, Bluetooth 5.2
BLE 4.2
BLE 5.0
BLE 5.1
BLE 5.2
BLE 5.3
BLE - 802.15.1
Bluetooth
Bluetooth, BLE
Bluetooth, BLE - 802.15.4
Bluetooth, Bluetooth 4.2
Bluetooth 2.1
Bluetooth 2.1, 4.0
Bluetooth 2.1 + EDR, Bluetooth 3.0, Bluetooth 4.2, Bluetooth 5.1
2G GSM
2G GSM/GPRS
3G, CDMA/EVDO
3G, LTE-M/NBIoT
3G GSM
4G, 3G, 2G
5G
Cellular
Cellular, NBIoT, LTE
Cellular 2G/3G/4G
DECT NR+, LTE Cat-M1/NB1/NB2
EGPRS, LTE Cat-M1, LTE Cat NB2
EGPRS, LTE Cat M1/NB2
GPRS
GSM/EDGE, WCDMA
GSM/GPRS
HSPA
HSPA+, GSM/EDGE
LTE
LTE, NBIoT
BDS, Galileo, GLONASS, GPS
BDS, Galileo, GLONASS, GPS, NavIC, QZSS, SBAS
BDS, Galileo, GLONASS, GPS, QZSS
BDS, Galileo, GLONASS, GPS, QZSS, SBAS
BDS, Galileo, GPS, GLONASS, QZSS
BDS, GLONASS, GPS
BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS, WCDMA
BeiDou, Galileo, GLONASS, GPS
BeiDou, Galileo, GLONASS, GPS, QZSS
BeiDou, Galileo, Glonass, GPS, QZSS
BeiDou, GPS, Galileo, GLONASS
BPS, BeiDou
GLONASS, GPS
GLONASS, GPS, GNSS
GNSS
GNSS, GPS
GPS
GPS, BD, GLONASS
GPS, GLONASS
GPS, GLONASS, Galileo, BeiDou
ISM
LoRa/LoRaWAN
LoRa Edge
NFC
NFC-A
Sub GHz
802.11 a/b/g/n
802.11 a/b/g/n/ac
802.11 a/b/g/n/ac/ac
802.11 a/b/g/n/ac/ax
802.11 a/b/g/n/ac/ax/be
802.11 a/b/g/n/ax
802.11 a/b/g/n/d
802.11 ac
802.11 ah
802.11 ax
802.11 az
802.11 b
802.11 b/d/e/g/h/i/j/n
802.11 b/g/n
802.11 b/g/n/ac
802.11 b/g/n/ac/ax
802.11 b/g/n/ac/ax/be, WiFi 7
802.11 b/g/n/ax
802.11a/b/g/n/ac/ax
802.11a/b/g/n/ac/ax, 6/6E
802.15.4
802.15.4, Thread
802.15.4 (ANT, Thread, Zigbee)
802.15.4z
ANT, Thread
IEEE 802.15.4 Thread
Thread
Thread, Zigbee
Thread, Zigbee - 802.15.4
Zigbee
Bag
Bulk
Cut Tape
MouseReel
Reel
Tray