Microchip Technology PIC10F320 & PIC10F322 8-Bit Microcontrollers
Microchip Technology PIC10F320 and PIC10F322 8-Bit Microcontrollers feature integrated configurable logic and a high level of peripheral integration in a 6-pin package. Microchip PIC10F320 and PIC10F322 MCUs feature a Configurable Logic Cell (CLC), Complementary Waveform Generator (CWG), and a Numerically Controlled Oscillator (NCO). The CLC peripheral on Microchip PIC10F322 MCUs enable software control of combinational and sequential logic, increasing the on-chip interconnection of peripherals and I/Os. The NCO peripheral enables linear frequency control and high resolution. The PIC10F320 and PIC10F322 features low power consumption with currents of less than 30µA/MHz in active mode and less than 20nA in sleep. These Microchip MCUs enable designers to enhance the functionality, reduce design size, and decrease the cost and power consumption of products in the appliance, automotive, consumer, and industrial markets.Features
- High-Performance RISC CPU
- Only 35 Instructions to Learn:
- All single-cycle instructions, except branches
- Operating Speed:
- DC to 16MHz clock input
- DC to 250ns instruction cycle
- Eight-level Deep Hardware Stack
- Interrupt Capability
- Processor Self-Write/Read access to Program Memory
- Pinout Compatible to other 6/8-Pin PIC10FXXX Microcontrollers
- Only 35 Instructions to Learn:
- Memory
- Up to 512 Words of Flash Program Memory
- 64Bytes Data Memory
- High-Endurance Flash Data Memory (HEF)
- 128B of nonvolatile data storage
- 100K erase/write cycles
- Special Microcontroller Features
- Low-Power 16MHz Internal Oscillator:
- Software selectable frequency range from 16MHz to 31kHz
- Factory calibrated to ± 1%, typical
- Wide Operating Range:
- 1.8V to 3.6V (PIC10LF320/322)
- 2.3V to 5.5V (PIC10F320/322)
- Power-On Reset (POR)
- Power-up Timer (PWRT)
- Brown-Out Reset (BOR)
- Ultra Low-Power Sleep Regulator
- Extended Watchdog Timer (WDT)
- Programmable Code Protection
- Power-Saving Sleep mode
- Selectable Oscillator Options (EC mode or Internal Oscillator)
- In-Circuit Serial Programming™ (ICSP™) (via Two Pins)
- In-Circuit Debugger Support
- Fixed Voltage Reference (FVR) with 024V, 2.048V and 4.096V (F variant only) Output Levels
- Integrated Temperature Indicator
- 40-year Flash Data Retention
- Low-Power 16MHz Internal Oscillator:
- eXtreme Low-Power (XLP) Features (PIC10LF320/322)
- Sleep Current:
- 20nA @ 8V, typical
- Operating Current:
- 25mA @ 1MHz, 8V, typical
- Watchdog Timer Current:
- 500nA @ 8V, typical
- Sleep Current:
- Peripheral Features
- Four I/O Pins:
- One input-only pin
- High current sink/source for LED drivers
- Individually selectable weak pull-ups
- Interrupt-on-Change
- Timer0: 8-Bit Timer/Counter with 8-Bit Programmable Prescaler
- Timer2: 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
- Two PWM modules:
- 10-bit PWM, max. frequency 16kHz
- Combined to single 2-phase output
- A/D Converter:
- 8-bit resolution with 3 channels
- Configurable Logic Cell (CLC):
- 8 selectable input source signals
- Two inputs per module
- Software selectable logic functions including: AND/OR/XOR/D Flop/D Latch/SR/JK
- External or internal inputs/outputs
- Operation while in Sleep
- Numerically Controlled Oscillator (NCO):
- 20-bit accumulator
- 16-bit increment
- Linear frequency control
- High-speed clock input
- Selectable Output modes
- Fixed Duty Cycle (FDC)
- Pulse Frequency (PF) mode
- Complementary Waveform Generator (CWG):
- Selectable falling and rising edge dead-band control
- Polarity control
- Two auto-shutdown sources
- Multiple input sources: PWM, CLC, NCO
- Four I/O Pins:
Applications
- Appliance
- Small kitchen appliances
- Automotive
- Interior lighting
- Consumer
- Power tools
- Industrial
- Utility meters
Block Diagram
Videos
Published: 2011-12-01
| Updated: 2023-06-19